
High-voltage power relay featuring a 500A contact current rating with silver contacts. This single-pole, single-throw normally open (SPST-NO) device operates with a 9V to 36VDC coil voltage and 38 Ohms coil resistance. Designed for bottom panel mounting with stud termination, it offers a robust solution for demanding applications. The relay operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity EV200AAANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH VOLTAGE |
| Coil Resistance | 38R |
| Contact Current Rating | 500A |
| Contact Material | Silver |
| Depth | 65.6mm |
| ELV | Compliant |
| Height | 72.3mm |
| Lead Free | Lead Free |
| Length | 80.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 425g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200AAANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
