Var MOV 550VAC/745VDC 10000A 910V Thru-Hole Radial Automotive
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ROV20H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |