
SPST switch contact block with a 5A current rating and silver contact material. Features quick connect termination and a green housing. Dimensions include a 20mm height, 29.5mm length, and 19.5mm width. This component is RoHS compliant.
Sign in to ask questions about the TE Connectivity F50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity F50 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| ELV | Compliant |
| Height | 20mm |
| Lead Free | Not Applicable |
| Length | 29.5mm |
| Package Quantity | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Reliant22 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
