Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive
TE Connectivity F57438-000 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ROV14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.