
Resettable fuse, through-hole mount, LVR series, featuring a 330 mA hold current and 740 mA trip current. This polymer body device offers a 240 VAC voltage rating and operates within a -20°C to +85°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance. Radial package with kinked leads and 0.64mm lead diameter.
TE Connectivity F74007-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 19mm |
| Body Length | 11.4mm |
| Body Material | Polymer |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 19mm |
| Hold Current | 330mA |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead/Base Style | Kinked |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVR |
| Size | 19mm |
| Terminal Material | Copper |
| Time to Trip | 21s |
| Trip Current | 740mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 3.8mm |
| Wire/Cable Diameter | 0.65mm |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F74007-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
