
Labels Thermal Transfer Printable Label Polyester White 38.1x19.1mm
TE Connectivity F77529-000 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F77529-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.