Var MOV 75VAC/100VDC 4500A 120V Thru-Hole Radial Automotive
TE Connectivity F80559-000 technical specifications.
| Varistor Voltage | 120V |
| Max AC Voltage Rating | 75V |
| Max DC Voltage Rating | 100V |
| Capacitance | 0.001742uF |
| Clamping Voltage | 200V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity F80559-000 to view detailed technical specifications.
No datasheet is available for this part.