Compression load cell module designed for force measurement up to 500 lbf. Features a 3-pin interface and a typical output resistance of 2200 Ohm. Offers a rapid typical response time of 1 ms and operates with a typical supply voltage of 5 V. Suitable for applications within a wide temperature range, from -40 °C to 85 °C.
Sign in to ask questions about the TE Connectivity FC2311-0000-0500-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FC2311-0000-0500-L technical specifications.
| Maximum Operating Force | 500lbf |
| Sensor Type | Compression Load Cell |
| Typical Output Resistance | 2200Ohm |
| Typical Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | Module |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FC2311-0000-0500-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.