POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
Sign in to ask questions about the TE Connectivity FCA-125-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-125-19 technical specifications.
| Termination Type | SOLDER HOOK |
| Manufacturer Series | FCA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-125-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.