
SPDT Power Relay with a 25A contact current rating and 28VDC coil voltage. Features a non-latching coil type, 87.5mA coil current, and 320 Ohm coil resistance. Designed for chassis mounting with flanges, this general-purpose relay offers a 10ms operate and release time. Operates across a wide temperature range from -70°C to 125°C, with a contact material of Silver, Cadmium and a mechanical life of 50,000 hours.
TE Connectivity FCA-125-24 technical specifications.
| Package/Case | 125 |
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 13.2mm |
| Height | 25.7mm |
| Length | 43.4mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-6106/19, FCA, CII |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FCA-125-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
