
The FCA-125-CX4 is a 125A SPDT electromechanical relay from TE Connectivity. It features a 320R coil resistance and a maximum operating temperature of 125°C. The relay is designed for use in DC actuating systems and is available in a 125 package type. It is not compliant with ELV regulations and is RoHS compliant. The relay is suitable for use in a variety of applications, including those with operating temperatures between -70°C and 125°C.
Sign in to ask questions about the TE Connectivity FCA-125-CX4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-125-CX4 technical specifications.
| Actuating System | DC |
| Package/Case | 125 |
| Coil Resistance | 320R |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCA-125-CX4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
