
This is a general purpose electromechanical relay with a contact current rating of 25A and a coil voltage of 28V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is mounted with flanges in a horizontal orientation and is packaged in bulk. It is a non-latching type with a coil resistance of 320R and a coil current of 25A.
Sign in to ask questions about the TE Connectivity FCA-125-HX3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-125-HX3 technical specifications.
| Actuating System | DC |
| Package/Case | 125 |
| Coil Current | 25A |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | FCA, CII |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-125-HX3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
