
Power Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
Sign in to ask questions about the TE Connectivity FCA-210-0919M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-0919M technical specifications.
| Actuating System | DC |
| Coil Current | 777.7mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| Resistance | 36R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-0919M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
