
DPDT General Purpose Relay, 10A contact rating, 28VDC coil voltage. Features momentary operation, silver/cadmium contacts with tin/lead plating, and solder termination. Operates within a -70°C to 125°C temperature range with a 10ms operate time. Panel mountable via flanges, this relay has a 43.64mm length, 25.7mm height, and 13.34mm depth.
TE Connectivity FCA-210-0923M technical specifications.
| Actuating System | DC |
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Depth | 13.34mm |
| ELV | Non-Compliant |
| Height | 25.7mm |
| Lead Free | Contains Lead |
| Length | 43.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| Operate Time | 10ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-0923M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
