
Power Relay 28VDC 10A DPDT(26.04x13.34x25.65)mm Flange
Sign in to ask questions about the TE Connectivity FCA-210-0924M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-0924M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-210-0924M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.