Power Relay 28VDC 10A DPDT Side Mount Military Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-210-0925M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-0925M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.