This DPDT electromechanical relay has a contact current rating of 10A and a maximum operating temperature of 125°C. It is designed for use in DC actuating systems and features a silver-cadmium contact material with a gold plating. The relay is not compliant with ELV regulations and is not lead-free.
Sign in to ask questions about the TE Connectivity FCA-210-1021M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-1021M technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-1021M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.