Power Relay 28VDC 10A DPDT(26.04x13.34x25.65)mm Chassis
Sign in to ask questions about the TE Connectivity FCA-210-1022L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-1022L technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-1022L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.