Power Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
TE Connectivity FCA-210-1023L technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Depth | 13.2mm |
| ELV | Non-Compliant |
| Height | 25.7mm |
| Length | 43.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-1023L to view detailed technical specifications.
No datasheet is available for this part.