
DPDT Power Relay with 8 terminals, featuring a 10A current rating and 28VDC coil voltage. Operating temperature range spans from -70°C to 125°C. Snap-on termination facilitates easy connection. Dimensions are 26.04x13.34x28.65mm with a flange for mounting.
Sign in to ask questions about the TE Connectivity FCA-210-1024M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-1024M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| Manufacturer Series | FCA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-210-1024M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.