
This relay features a DC actuating system with a coil current of 87.5mA and a coil resistance of 320R, requiring a 28V DC voltage. It has a contact current rating of 10A and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is not compliant with ELV regulations and is not RoHS compliant. It has a DPDT throw configuration and is mounted via flanges in a horizontal orientation.
Sign in to ask questions about the TE Connectivity FCA-210-1026M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-1026M technical specifications.
| Actuating System | DC |
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-1026M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
