
DPDT power relay with a 10A contact current rating and 28VDC coil voltage. Features a non-latching coil type, 320 Ohm coil resistance, and 87.5mA coil current. Operates within a -70°C to 125°C temperature range with 10ms operate and release times. Mounts horizontally via flanges with PC pin termination.
Sign in to ask questions about the TE Connectivity FCA-210-1027M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-1027M technical specifications.
| Actuating System | DC |
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/10, FCA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-1027M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
