This DPDT electromechanical relay has a contact current rating of 10A and operates within a temperature range of -70°C to 125°C. It is not compliant with ELV regulations and is not lead-free. The relay is mounted via flanges in a vertical orientation.
Sign in to ask questions about the TE Connectivity FCA-210-AY3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-AY3 technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-AY3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.