Power Relay 115VAC 10A DPDT Flange
TE Connectivity FCA-210-CU9 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Chassis Mount |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-CU9 to view detailed technical specifications.
No datasheet is available for this part.