
This DC actuator DPDT relay has a contact current rating of 10A and can operate at a maximum voltage rating of 6V DC. The relay's coil voltage is 12V DC and has a resistance of 80 ohms. The actuating system is DC and the coil current is 150mA. The relay is mounted with flanges in a horizontal orientation and has a maximum operating temperature of 125°C.
TE Connectivity FCA-210-CX2 technical specifications.
| Actuating System | DC |
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.