
The FCA-210-CX3 is a DC coil relay with a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It has a current rating of 10A and a contact material of silver and cadmium. The relay is non-ELV compliant and not RoHS compliant. It is designed for use in applications with a DC coil voltage of 28V and a coil resistance of 320R.
Sign in to ask questions about the TE Connectivity FCA-210-CX3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-CX3 technical specifications.
| Actuating System | DC |
| Coil Current | 10A |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| Resistance | 36R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-CX3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
