The FCA-210-CX8 is a DPDT electromechanical relay with a contact current rating of 10A and a coil voltage of 115V AC at 400Hz. It has a maximum operating temperature range of -70°C to 125°C and is suitable for use in AC actuating systems. The relay features silver and cadmium contacts with a tin and lead plating, and is mounted with flanges in a horizontal orientation.
TE Connectivity FCA-210-CX8 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Frequency | 400Hz |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-CX8 to view detailed technical specifications.
No datasheet is available for this part.