
This DPDT electromechanical relay has a contact current rating of 10A and a maximum operating temperature of 125°C. The relay is actuated by an AC coil with a voltage rating of 115V and a current rating of 40mA. It is designed for use in applications with a minimum operating temperature of -70°C. The relay is not compliant with ELV regulations and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity FCA-210-CX9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-CX9 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-CX9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
