
Electromechanical power Relay 115VAC 10A DPDT Flange Military power Relay
Sign in to ask questions about the TE Connectivity FCA-210-CY8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-CY8 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Frequency | 400Hz |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-CY8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
