
DPDT general purpose electromechanical relay with a momentary action. Features a 10A contact current rating and silver/cadmium contacts with gold plating. Operates with 115V AC coil voltage and 40mA coil current. Designed for socket mounting with flanges for vertical installation. Rated for operation between -70°C and 125°C, with a frequency capability of 125MHz.
Sign in to ask questions about the TE Connectivity FCA-210-DY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-210-DY9 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-DY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
