The FCA-210-GY7 is a 10A DPDT relay with a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It has a contact material of silver and cadmium, with a contact plating of tin and lead. The relay is not RoHS compliant and has a throw configuration of DPDT. It is designed for use in AC actuating systems and has a coil voltage of 28V AC and a coil current of 100mA.
TE Connectivity FCA-210-GY7 technical specifications.
| Actuating System | AC |
| Coil Current | 100mA |
| Coil Voltage (AC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-GY7 to view detailed technical specifications.
No datasheet is available for this part.