This DPDT electromechanical relay is designed for DC actuating systems and features a silver-cadmium contact material with tin-lead plating. The relay has a coil resistance of 320 ohms and a maximum operating temperature range of -70°C to 125°C. It is rated for a maximum current of 10A and is suitable for applications where a high level of reliability is required.
TE Connectivity FCA-210-HX3 technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-HX3 to view detailed technical specifications.
No datasheet is available for this part.