The FCA-210-HX5 is a DC coil relay with a contact current rating of 10A and a coil voltage of 48V. It features silver and cadmium contacts with a tin and lead plating. The relay has a DPDT throw configuration and is mounted with flanges in a horizontal orientation. It operates within a temperature range of -70°C to 125°C and is not compliant with RoHS regulations.
TE Connectivity FCA-210-HX5 technical specifications.
| Actuating System | DC |
| Coil Resistance | 920R |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-HX5 to view detailed technical specifications.
No datasheet is available for this part.