
3PDT power relay with a 25A contact current rating and 28VDC coil voltage. Features a 290 Ohm coil resistance and 96.55mA coil current. Operates within a -70°C to 125°C temperature range with 15ms operate and release times. Chassis mountable via flanges, this general-purpose relay has silver, cadmium contacts and PC pin termination. Dimensions are 43.64mm length, 26.04mm width, and 25.65mm height.
TE Connectivity FCA-325-3201L technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 26.04mm |
| ELV | Non-Compliant |
| Height | 25.65mm |
| Lead Free | Contains Lead |
| Length | 43.64mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/32, FCA, CII |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Width | 26.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-3201L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
