
Power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 25A |
| Coil Resistance | 290R |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| RoHS | Not Compliant |
