Power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity FCA-325-3203L technical specifications.
| Termination Type | SNAP-ON |
| Manufacturer Series | FCA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-325-3203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.