
This relay has a coil current rating of 96.55mA and a coil resistance of 290 ohms. It can handle a maximum current rating of 10A and a maximum voltage rating of 28V DC. The relay is not compliant with ELV regulations and is not RoHS compliant. It is designed for chassis mount applications and has a 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
