
Power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-3305L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-3305L technical specifications.
| Coil Current | 96.5mA |
| Coil Resistance | 290R |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-3305L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
