Electromechanical power Relay 115VAC 25A 3PDT Socket Military power Relay
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 30mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |