The FCA-325-AY2 is a 3PDT general purpose relay with a contact current rating of 25A and a coil voltage of 12V. It operates within a temperature range of -70°C to 125°C and has a non-latching coil type. The relay is mounted using flanges in a vertical orientation and has a termination type of PC Pin.
Checking distributor stock and pricing after the page loads.
TE Connectivity FCA-325-AY2 technical specifications.
| Actuating System | DC |
| Coil Current | 171.4mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | FCA-325 |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |