
This electromechanical relay features a silver-cadmium contact material with gold plating, a coil resistance of 290 ohms, and a current rating of 25 amps. It is designed for use in DC actuating systems and is suitable for operation over a temperature range of -70°C to 125°C. The relay is mounted via flanges in a vertical orientation and is not compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-AY4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-AY4 technical specifications.
| Actuating System | DC |
| Coil Resistance | 290R |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-AY4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.