The TE Connectivity FCA-325-AY8 is an electromechanical relay with a contact current rating of 25A and a coil current of 180mA. It operates within a frequency range of 400Hz and features silver-cadmium contacts. This relay is designed for use in environments with operating temperatures ranging from -70°C to 125°C. It is not compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 180mA |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Frequency | 400Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS | Compliant |