This 3PDT electromechanical relay features a contact current rating of 25A and a coil voltage of 12V. The relay operates within a temperature range of -70°C to 125°C and is mounted with flanges in a horizontal orientation. The contact material is silver and cadmium, with a tin and lead plating. The relay is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |