
This 3PDT electromechanical relay has a contact current rating of 25A and a coil voltage of 28V. It is rated for operation between -70°C and 125°C. The relay is mounted with flanges in a horizontal orientation. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity FCA-325-BX4 technical specifications.
| Actuating System | DC |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
