
Electromechanical power Relay 12VDC 480Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-BY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-BY2 technical specifications.
| Actuating System | DC |
| Coil Current | 25mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Depth | 26.04mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 43.64mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| Operate Time | 15ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-BY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
