
Power Relay 28VDC 25A 3PDT Flange
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-BZ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-BZ3 technical specifications.
| Actuating System | DC |
| Coil Current | 96.6mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | FCA, CII |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-BZ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
