
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Rated for 25A at 28VDC, it operates with a 28VDC coil consuming 2720mW and drawing 96.55mA. This through-hole mount relay offers a 15ms operate and release time, with a wide operating temperature range of -70°C to 125°C.
TE Connectivity FCA-325-BZ4 technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 26.04mm |
| Length | 26.04mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole, Flanges, PCB |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | FCA, CII |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FCA-325-BZ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
