This 3PDT electromechanical relay is designed for DC actuation and has a coil resistance of 290 ohms. It can handle a maximum current rating of 25 amps at a coil voltage of 28 volts DC. The relay's contact material is silver and cadmium, with a tin and lead plating. It is not compliant with ELV regulations and is not RoHS compliant. The relay is suitable for operation between -70°C and 125°C and is mounted via flanges in a vertical, flush configuration.
Checking distributor stock and pricing after the page loads.
TE Connectivity FCA-325-CV3 technical specifications.
| Actuating System | DC |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical, Flush |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |