The FCA-325-CV9 is a 3PDT electromechanical relay with a contact current rating of 25A and a maximum operating temperature of 125°C. It is designed for use in AC actuating systems with a coil voltage of 28V and a coil current of 40mA. The relay is mounted via flanges in a vertical, flush configuration. It is not compliant with ELV regulations and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity FCA-325-CV9 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical, Flush |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |