Electromechanical power Relay 12VDC 25A 3PDT Military power Relay
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |